Broadcom HEDB-9040-F04 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HEDB-9040-F04 to view detailed technical specifications.
No datasheet is available for this part.