
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology supports a wide operating supply voltage range from 3V to 20V, with a nominal 12V. Schmitt trigger inputs enhance noise immunity. Surface mountable in a SOP package, it offers a propagation delay of 100ns and turn-on delay time of 200ns. Maximum power dissipation is 100mW, with output currents of 6.8mA.
Stmicroelectronics HCF4538M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 200ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4538M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
