
Dual monostable multivibrator IC featuring two independent circuits. Operating from a 3V to 20V supply range with a nominal 12V, this CMOS device offers a propagation delay of 500ns and turn-on delay time of 200ns. It supports high level output current of -2.8mA and low level output current of 2.8mA, with a maximum power dissipation of 100mW and quiescent current of 20uA. Packaged in a 16-pin SOP for surface mounting, it operates across a temperature range of -55°C to 125°C.
Stmicroelectronics HCF4098M013TR technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| High Level Output Current | -2.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Weight | 0.225753oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4098M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.