
Monostable multivibrator IC featuring CMOS technology, operating from a 3V to 20V supply range with a nominal 12V or 20V. This surface mount component, housed in a PDSO14/SO-14 package, offers a single independent circuit with a propagation delay of 125ns and turn-on delay time of 300ns. It supports output currents of up to 6.8mA, with high-level output current at -2.4mA and low-level output current at 2.4mA. The device operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 100mW and a low quiescent current of 20uA. This RoHS compliant component is packaged on tape and reel.
Stmicroelectronics HCF4047M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Voltage | 5V |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4047M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
