Vishay H11A5 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay H11A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
