The GMC21CG101J50NTLF is a 100pF multilayer ceramic capacitor from Cal-Chip Electronics. It features a C0G dielectric and a 5% tolerance. The capacitor is packaged in an 0805 case and is available on tape and reel. It operates over a temperature range of -55°C to 125°C.
Cal-Chip Electronics GMC21CG101J50NTLF technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Cal-Chip Electronics GMC21CG101J50NTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.