This 0805 multilayer ceramic capacitor features a capacitance of 5.6pF, a voltage rating of 100VDC, and a tolerance of 0.25pF. It has a dielectric of BP and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It is mounted using a pad termination style and has a maximum height of 1.4mm.
Vishay 05001-5R6BCM-P technical specifications.
| Capacitance | 5.6pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-5R6BCM-P to view detailed technical specifications.
No datasheet is available for this part.