This 40A DPDT rocker switch is designed for panel mount applications and operates within a temperature range of -40°C to 85°C. It has a DC rated voltage of 12V and is available in a quantity of 500 units per package. The switch features a quick connect termination and a mom-off-mom switch function. It is not RoHS compliant.
CW Industries GRS-6024C-0005 technical specifications.
| Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-6024C-0005 to view detailed technical specifications.
No datasheet is available for this part.