The BEL MS3106F20-6S is a 3-pin cable mount circular connector with a maximum voltage rating of 1250VDC and 900VAC. It features a straight body orientation and a solder termination method. The connector operates within a temperature range of -55 to 125°C and has a maximum current rating of 22A.
BEL MS3106F20-6S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3106F20-6S to view detailed technical specifications.
No datasheet is available for this part.