The CWR09DC106KBB\TR13 is a 10uF surface mount tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It has an ESR of 3.5 and a leakage current of 1. The capacitor is constructed with a flat construction and has a standard ESR type. It is designed for high reliability and has a failure rate of B. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
AVX CWR09DC106KBB\TR13 technical specifications.
| Capacitance | 10uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 3.5Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR09DC106KBB\TR13 to view detailed technical specifications.
No datasheet is available for this part.