
DPDT signal relay with a 12VDC coil voltage and 150mW coil power. Features a 1A contact current rating, 125VAC/DC voltage rating, and gold/silver contact material. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -25°C to 70°C temperature range. RoHS compliant with UL and CSA approvals.
Sign in to ask questions about the Omron G5V-2-H1 DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5V-2-H1 DC12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 10.1mm |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 5g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H1 DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
