This ceramic chip capacitor has a capacitance of 2.8pF and a voltage rating of 25VDC with a tolerance of 0.05pF. It is constructed with a standard technology and has a dielectric material of CH. The capacitor is packaged in a 0201 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM0332C1E2R8WD01D technical specifications.
| Capacitance | 2.8pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | CH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
No datasheet is available for this part.