SPDT power relay featuring a 5VDC non-latching coil with 80mA current, 400mW power, and 63Ω resistance. Offers 10A contact current rating with silver contacts and a maximum AC voltage rating of 277V, alongside a 30VDC maximum voltage rating. Through-hole mounting with PC pin termination, operate time of 10ms, and release time of 5ms. Suitable for general-purpose applications, operating between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Omron G5Q-14-EU DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5Q-14-EU DC5 technical specifications.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5Q-EU |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-14-EU DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.