Var MLV 4VAC/5.6VDC 0805 SMD Medical T/R
AVX V2F105C300Y1FTM technical specifications.
| Max AC Voltage Rating | 4V |
| Max DC Voltage Rating | 5.6V |
| Clamping Voltage | 32V |
| Clamping Current | 1A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0805 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.