The LQG15HS12NG02D is a surface mount fixed inductor from Murata with a nominal inductance of 0.012uH and a DC resistance of 0.28Ohm. It has a maximum rated current of 0.5A and operates at a self-resonance frequency of 3000Hz. The inductor is designed for RF applications and is not shielded. It has a package height of 0.9mm and a width of 0.5mm, with a tolerance of 2%.
Murata LQG15HS12NG02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.