SPST-NO power relay with a 24VDC coil voltage and 8.3mA coil current. Features a 3A maximum switching current and 250VAC/30VDC maximum switching voltage. This through-hole mounted relay has PC pin termination and a non-latching construction. Operates within a temperature range of -40°C to 70°C.
Omron G5NB-1A DC24 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 3A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G5NB-1A DC24 to view detailed technical specifications.
No datasheet is available for this part.