Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
Corsair Electrical Connectors MS27505E11F13P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27505E11F13P to view detailed technical specifications.
No datasheet is available for this part.