
Knight Electronics G254-10 technical specifications.
| Package/Case | Metal |
| Diameter | 222mm |
| Finish | Chrome |
| Material | Steel, Chrome |
| Packaging | Bulk |
| Series | G254 |
| Size | 254mm |
| Thickness | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G254-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
