
Knight Electronics G109-3A technical specifications.
| Package/Case | Metal |
| Diameter | 160mm |
| Finish | Anodized |
| Length | 109.5mm |
| Material | Steel, Chrome |
| Package Quantity | 10 |
| Series | G109 |
| Thickness | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G109-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.