Search Results for "ftlx8574d3bcl c6 coherent corp"
Filters
FTLX8574D3BCL
Finisar
Fiber Optic Transceiver, 70°C Max, 3.3V, -5°C Min
Datasheet
PACKAGE-20
Transferred
Max Operating Temperature:
70
Min Operating Temperature:
-5
Supply Voltage-Nom:
3.3
Supply Voltage-Min:
3.14