
NKK Switches FTAS00-121A5 technical specifications.
| Diagonal Size | 12.1inch |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Supply Voltage | 5.5V |
| Series | FT |
| Size | 12.1inch |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTAS00-121A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.