
Low power, full-speed USB switch featuring 2 channels and 4 outputs. This surface mount multiplexer operates with a single supply voltage ranging from 3V to 4.3V, supporting a maximum current of 400mA and a data rate of 12Mbps. It boasts a low nominal supply current of 100nA and an on-state resistance of 1.15 Ohms. The component is RoHS compliant and lead-free, packaged in tape and reel.
Onsemi FSUSB11L10X technical specifications.
| Current | 400mA |
| Data Rate | 12Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100nA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 1.15R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.15R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Voltage | 4.5V |
| Weight | 0.022g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB11L10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
