Onsemi FPF2146 technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2146 to view detailed technical specifications.
No datasheet is available for this part.