
This Samtec TMS-106-01-L-D header features 12 gold plated bronze contacts in a 2-row through-hole configuration. It is available in bulk packaging with a 1.27mm pitch. The header is not radiation hardened and is not compliant with SVHC regulations, but does meet RoHS standards. It is suitable for use in a variety of applications.
Samtec TMS-106-01-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-106-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
