
P-Channel MOSFET, single element, surface mount in SC package. Features 20V drain-source breakdown voltage, 2.6A continuous drain current, and 95mΩ maximum drain-source on-resistance. Operates from -55°C to 150°C with 750mW maximum power dissipation. Includes 4.8ns fall time, 5.2ns turn-on delay, and 59ns turn-off delay. RoHS compliant.
Onsemi FDG332PZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 95MR |
| Element Configuration | Single |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG332PZ to view detailed technical specifications.
No datasheet is available for this part.