
N-Channel PowerTrench® MOSFET, 100V Drain to Source Breakdown Voltage, 74A Continuous Drain Current, and 12mΩ Rds On Max. This single-element MOSFET features a D2PAK surface mount package, 170W maximum power dissipation, and operates from -55°C to 175°C. Key electrical characteristics include 5.605nF input capacitance, 15ns fall time, 27ns turn-on delay, and 39ns turn-off delay. RoHS compliant and supplied on an 800-piece reel.
Onsemi FDB120N10 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 74A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9.7R |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.605nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 27ns |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB120N10 to view detailed technical specifications.
No datasheet is available for this part.
