
This 4-channel thyristor surge protection device offers 28V repetitive reverse voltage and a 100A peak pulse current capability. Featuring a 3.3V working voltage and 36V clamping voltage, it operates across a -40°C to 150°C temperature range. The surface mountable SOIC package, measuring 5mm x 4mm x 1.75mm, houses three elements with 16pF capacitance and 30mA hold current. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics ETP01-2821RL technical specifications.
| Capacitance | 16pF |
| Package/Case | SOIC |
| Clamping Voltage | 36V |
| Height | 1.75mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 28V |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ETP01, TRISIL™ |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETP01-2821RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
