Search Results for "es1jb yangzhou yangjie Shanghai Lunsure Electronic Technology"
Filters
ES1J
Yangzhou Yangjie Electronics
1A 600V Rectifier Diode, SILICON, DO-214AC
Datasheet
SMA, 2 PIN
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL
ES3JB
Yangzhou Yangjie Electronics
Rectifier Diode, 1 Element, 3A, 600V V(RRM)
Datasheet
Active
Max Operating Temperature:
150
Number of Elements:
1
Diode Type:
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max:
600