The EFR32MG1B132F256GM48-C0 is an industrial-grade RF & wireless module from Silicon Labs. It features a 48-pin QFN package and operates over a temperature range of -40 to 85°C. The module is powered by a nominal 3.3V supply voltage and has a single function. It measures 7mm in width and length, and has a quad terminal position.
Silicon Labs EFR32MG1B132F256GM48-C0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32MG1B132F256GM48-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.