Ferroxcube EFD25/13/9-3F4-A315 technical specifications.
| Type | EFD Core |
| Product Length | 25mm |
| Product Depth | 9.1mm |
| Height | 12.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube EFD25/13/9-3F4-A315 to view detailed technical specifications.
No datasheet is available for this part.