Search Results for "edg104sra33 excel cell electronic co ltd 1846391700"
Filters
1846390000
Weidmuller
Conn Terminal Block M 5 POS 5.08mm Screw RA Panel Mount 10A Box
Datasheet
Panel Mount
Active
Color:
Orange
Contact Material:
CuSn
Contact Plating:
Tin
Current Rating:
21.5A
134639100
Frigidaire
LEVELING LEG,SCREW
Datasheet
Volume Production
Height:
2.25inch
Length:
2.25inch
Mount:
Screw
Weight:
0.002lb