
This 5-contact through-hole connector features a tin-plated finish and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a solder termination. It has one row of contacts and is manufactured by Samtec.
Samtec LCW-105-19-T-M-300-RE technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-105-19-T-M-300-RE to view detailed technical specifications.
No datasheet is available for this part.