Omron E2EG-X18MC2-M1 technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 18mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
Download the complete datasheet for Omron E2EG-X18MC2-M1 to view detailed technical specifications.
No datasheet is available for this part.