
Stmicroelectronics E-L5973D013TR technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 2A |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | L5973D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L5973D013TR to view detailed technical specifications.
No datasheet is available for this part.
