
DPDT snap action switch featuring a stainless steel roller lever actuator. Rated for 10A at 250VAC and 250VDC, with silver contacts. This chassis-mount switch utilizes screw terminals and has an operating force of 2.64N. Operating temperature range is -55°C to 85°C.
Honeywell DT-2RV23-A7 technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 216mm |
| Length | 66.09mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 264N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Pretravel | 495mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV23-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.