
Quad differential line driver for RS-485 and RS-422 interfaces, operating at up to 10Mbps. Features four drivers and one receiver, supporting half-duplex communication. Housed in a 16-pin DIP package for through-hole mounting. Operates from a 5V supply voltage (4.75V to 5.25V) with a maximum output voltage of 3.1V and output current of -60mA. Extended temperature range from 0°C to 70°C.
Texas Instruments DS96174CN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.1V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS96174CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.