
The DS92LV2412SQX/NOPB is a 24-element bus transceiver from Texas Instruments. It operates at a maximum data rate of 1.2Gbps and a supply voltage of 1.8V. The device is designed for surface mount applications and can withstand operating temperatures between -40°C and 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Texas Instruments DS92LV2412SQX/NOPB technical specifications.
| Data Rate | 1.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Dissipation | 478mW |
| RoHS Compliant | Yes |
| Series | DS92LV2412 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2412SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.