
30-66 MHz 10-Bit Serializer 28-SSOP -40 to 85
Texas Instruments DS92LV1023EMQ/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Current | 15uA |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 248W |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| Width | 5.29mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1023EMQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
