Ferrite Core Toroid Core K 4000-Material 2550nH 25%
POWER TRANSFORMER
Inductor Wirewound 680uH 10% 1KHz 380mA RDL
Inductor Wirewound 1.2mH 10% 1KHz 280mA RDL
Wirewound Inductor 3.3uH 20% 1KHz 5.5A Radial Through-Hole
1500uH 10% Wirewound Inductor Radial Through-Hole
Power Transformer 2 x 22mH ±30%
Power Transformer 9W 0.89H
Power Transformer
INDUCTOR SURFACE MOUNT