
CMOS configurable multiple-function gate, featuring a 3-input, 1-output configuration. This surface mount device operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 5.1ns. It supports output currents of 32mA (low level) and -32mA (high level) and is designed for operation between -40°C and 125°C. The component utilizes Schmitt trigger input technology and is packaged in a 6-SON for tape and reel distribution.
Texas Instruments SN74LVC1G58DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G58DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
