
General purpose radial film capacitor with 39nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 12.5mm length, 4.9mm width, and 8mm height.
Cornell Dubilier DME4S39K-F technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4S39K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.