Arco Electronics DM15331G technical specifications.
| Capacitance | 330pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 5.9mm |
| Size | 11.9 X 5.3 X 9.9mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics DM15331G to view detailed technical specifications.
No datasheet is available for this part.