Tantalum Capacitors - Solid SMD 4volts 1000uF 10%
Kemet T513E108K004BH6110 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 4V |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T513E108K004BH6110 to view detailed technical specifications.
No datasheet is available for this part.