Dionics DIG-11-08-050 technical specifications.
| I/O Isolation Voltage | 2500V |
| Output Device | MOSFET |
| Max Operating Temperature | 100°C |
| Pin Count | 8 |
| Package/Case | Mini-DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dionics DIG-11-08-050 to view detailed technical specifications.
No datasheet is available for this part.