
Isolated regulated DC/DC converter, 1W output power, 3.3V fixed output voltage, 300mA output current. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 10.8V to 13.2V, delivering 1kV isolation. Packaged in a 10-PDIP with dimensions of 0.9 x 0.28 x 0.21 inches, suitable for board mounting. Extended operating temperature range from -40°C to 85°C.
Texas Instruments DCR011203P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 300mA |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 390mA |
| Max Output Power | 1W |
| Max Output Voltage | 3.366V |
| Min Output Voltage | 3.234V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 390mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DCR01 |
| Voltage - Output 1 | 3.3V |
| Width | 0.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DCR011203P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
