ITT DAMC3C3SNA197 technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMC3C3SNA197 to view detailed technical specifications.
No datasheet is available for this part.