
Octal 16-bit digital-to-analog converter featuring a parallel interface and bipolar/unipolar output polarity. Offers a ±16.5V output voltage range with a settling time of 15µs. Operates with dual supply voltages from 4.5V to 18V and single supply voltages from 9V to 36V. This surface-mount component is housed in a VQFN package with gold contact plating, suitable for operation between -40°C and 105°C. Key performance metrics include a full-scale error of 15 LSB and an integral nonlinearity of 4 LSB.
Texas Instruments DAC8728SRTQR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Full Scale Error | 15LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 224mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 107mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8728 |
| Settling Time | 15us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8728SRTQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
