
Dual-channel, 12-bit digital-to-analog converter (DAC) with a 500 MS/s conversion rate. Features differential outputs and supports DDR, LVDS, and parallel interfaces. Operates within a -40°C to 85°C temperature range with a supply voltage from 1.71V to 3.45V. Offers 82dB SFDR and a settling time of 0.011µs. Packaged in a 64-VQFN on tape and reel, this lead-free, RoHS-compliant component consumes a nominal 52mA.
Texas Instruments DAC3164IRGCT technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 500MS/s |
| Differential Output | Yes |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.71V |
| Nominal Supply Current | 52mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 464mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Settling Time | 0.011us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3164IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
