Harwin D3081-01 technical specifications.
| Body Length | 9.13mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Insulation Material | PBT |
| Length | 9.13mm |
| Material | Brass |
| Number of Contacts | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | D308 |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D3081-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.