2-way, non-insulated male jumper (busbar) for PCB mounting. Features brass contacts with gold plating and a 5.08mm pitch. This straight, through-hole component has a 10A current rating and a PBT insulation material.
Harwin D3080-05 technical specifications.
| Body Length | 9.13mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 1mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | PBT |
| Length | 6.08mm |
| Material | Brass |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3080-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
